The 1N5279B Zener diode has a maximum operating temperature range of -65°C to 200°C and a power dissipation of 500mW. It features a Zener voltage of 180V with a tolerance of 5%. The diode is packaged in a DO-35 case and is not RoHS compliant.
Onsemi 1N5279B technical specifications.
| Package/Case | DO-35 |
| Impedance | 2.2kR |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5279B to view detailed technical specifications.
No datasheet is available for this part.