Onsemi 1N5279B_T50A technical specifications.
| Package/Case | DO-35 |
| Impedance | 2.2kR |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Series | 1N5279B |
| Voltage Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5279B_T50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.