
Onsemi 1N5279BT technical specifications.
| Package/Case | DO-35 |
| Impedance | 2.2kR |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Series | 1N5279B |
| Voltage Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5279BT to view detailed technical specifications.
No datasheet is available for this part.