Onsemi 1N5392_Q technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5392_Q to view detailed technical specifications.
No datasheet is available for this part.