Onsemi 1N5820_Q technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 80A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5820_Q to view detailed technical specifications.
No datasheet is available for this part.