Onsemi 1N5953BRLG/BKN technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Zener Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5953BRLG/BKN to view detailed technical specifications.
No datasheet is available for this part.