Onsemi 1N6266_Q technical specifications.
| Package/Case | TO-46 |
| Lens Style | Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Series | 1N6266 |
| Viewing Angle | 10° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N6266_Q to view detailed technical specifications.
No datasheet is available for this part.