Onsemi 1N6376 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 16.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 14.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.