The 1N6386 is a bidirectional diode with a reverse breakdown voltage of 21.2V and a peak pulse current of 50A. It can withstand a peak pulse power of 1.5kW and operates within a temperature range of -65°C to 175°C. The diode is available in a through-hole package and is RoHS compliant. With a leakage current of 2uA, it is suitable for various applications. The 1N6386 is manufactured by Onsemi.
Onsemi 1N6386 technical specifications.
| Clamping Voltage | 30V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 21.2V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6386 to view detailed technical specifications.
No datasheet is available for this part.