
The 1N750A_Q diode from Onsemi features a Zener voltage of 4.7V with a tolerance of 5%. It has a maximum reverse leakage current of 2uA and can dissipate up to 500mW of power. The diode operates within a temperature range of -65°C to 200°C and is packaged in a DO-35 case.
Onsemi 1N750A_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 19R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 75mA |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N750A_Q to view detailed technical specifications.
No datasheet is available for this part.