
The 1N755A_Q Zener diode from Onsemi features a DO-35 package and operates over a temperature range of -65°C to 200°C. It has a maximum power dissipation of 500mW and a voltage tolerance of 5%. The diode also exhibits a maximum reverse leakage current of 100nA and a Zener current of 50mA at 7.5V.
Onsemi 1N755A_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 6R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 50mA |
| Zener Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N755A_Q to view detailed technical specifications.
No datasheet is available for this part.