
The 1N963B_Q zener diode from Onsemi features a maximum operating temperature range of -65°C to 200°C and a power dissipation of 500mW. It has a zener voltage of 12V and a voltage tolerance of 5%. The diode is packaged in a DO-35 case and has a maximum reverse leakage current of 5uA.
Onsemi 1N963B_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 11.5R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 26mA |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N963B_Q to view detailed technical specifications.
No datasheet is available for this part.