The 1N967B_S62Z is a Zener diode from Onsemi with a Zener voltage of 18V and a Zener current of 17mA. It features a voltage tolerance of 5% and a maximum power dissipation of 500mW. The diode is packaged in a DO-35 package and is available in a bulk packaging quantity of 1000. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Onsemi 1N967B_S62Z technical specifications.
| Package/Case | DO-35 |
| Impedance | 21R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 1N967B |
| Voltage Tolerance | 5% |
| Zener Current | 17mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N967B_S62Z to view detailed technical specifications.
No datasheet is available for this part.