Onsemi 1PMT48AT1G technical specifications.
| Clamping Voltage | 77.4V |
| Depth | 2.05mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT48AT1G to view detailed technical specifications.
No datasheet is available for this part.
