Onsemi 1SMA5914BT3G/BKN technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 35.5uA |
| Mount | Surface Mount |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA5914BT3G/BKN to view detailed technical specifications.
No datasheet is available for this part.