Onsemi 1SMB5939BT3G/BKN technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Zener Voltage | 39V |
| RoHS | Unconfirmed |
Download the complete datasheet for Onsemi 1SMB5939BT3G/BKN to view detailed technical specifications.
No datasheet is available for this part.