
The 2N3702_D75Z is a PNP transistor with a collector-emitter breakdown voltage of 25V and a maximum collector current of 500mA. It features a gain bandwidth product of 100MHz and a maximum power dissipation of 625mW. The device is packaged in a TO-92-3 package and is suitable for through hole mounting. The operating temperature range is -55°C to 150°C.
Onsemi 2N3702_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 60 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Radiation Hardening | No |
| Series | 2N3702 |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3702_D75Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
