Onsemi 2N4126_S00Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 120 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N4126_S00Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
