Onsemi 2N4400_D81Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 50 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4400_D81Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
