
The 2N4410_D27Z is a TO-92-3 packaged NPN transistor with a maximum collector-emitter breakdown voltage of 80V and a maximum collector current of 200mA. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The transistor is available in a tape and reel packaging with 2000 units per package and is suitable for through hole mounting.
Onsemi 2N4410_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 60 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Series | 2N4410 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4410_D27Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
