Onsemi 2N5086TAR technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | -3V |
| Frequency | 40MHz |
| Gain Bandwidth Product | 40MHz |
| hFE Min | 150 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 40MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5086TAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.