Onsemi 2N5210_S00Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Series | 2N5210 |
| Transition Frequency | 30MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5210_S00Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
