The 2N5307_D74Z is a TO-92-3 packaged NPN transistor from Onsemi with a collector-emitter breakdown voltage of 40V and a collector-emitter saturation voltage of 1.4V. It can handle a maximum collector current of 1.2A and a maximum power dissipation of 625mW. The transistor operates over a temperature range of -55°C to 150°C and is available in a lead-free packaging configuration.
Onsemi 2N5307_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 2000 |
| Lead Free | Lead Free |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Radiation Hardening | No |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5307_D74Z to view detailed technical specifications.
No datasheet is available for this part.
