
The 2N5401_D81Z is a PNP transistor from Onsemi, packaged in a TO-92-3 case and suitable for through-hole mounting. It has a collector-base voltage rating of 160V and a maximum collector current of 600mA. The device can dissipate up to 625mW of power and operates over a temperature range of -55°C to 150°C. The 2N5401_D81Z is RoHS compliant and available in quantities of 2000 per reel.
Onsemi 2N5401_D81Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 400MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 60 |
| Max Collector Current | 600mA |
| Max Frequency | 400MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 400MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5401_D81Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
