Onsemi 2N5401NLBU technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | -160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 60 |
| Max Collector Current | 600mA |
| Max Frequency | 400MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 400MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5401NLBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
