
The 2N5457_D75Z is a N-CHANNEL JFET transistor with a maximum operating temperature range of -55°C to 150°C. It features a gate to source voltage of -25V and an input capacitance of 7pF. The device is packaged in a TO-92-3 package and is available in quantities of 2000. The 2N5457_D75Z is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Onsemi 2N5457_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | -25V |
| Input Capacitance | 7pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2N5457 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5457_D75Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
