
The 2N5551YTA is a NPN transistor with a collector-emitter breakdown voltage of 160V and a collector-emitter saturation voltage of 200mV. It has a maximum collector current rating of 600mA and a maximum power dissipation of 625mW. The device is packaged in a TO-226-3 package and is designed for through-hole mounting. The 2N5551YTA operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi 2N5551YTA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | 2N5551 |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5551YTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
