
The 2N6518BU is a PNP transistor with a collector-emitter breakdown voltage of 250V and a maximum collector current of 500mA. It is packaged in a TO-92 case and is suitable for through-hole mounting. The transistor has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. It is RoHS compliant and available in quantities of 10,000 in bulk packaging.
Onsemi 2N6518BU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 50 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Series | 2N6518 |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N6518BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
