Onsemi 2SK2624ALS technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 550pF |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Rds On Max | 2.6R |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2SK2624ALS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.