Onsemi 30C01SS-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 200mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 400mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Transition Frequency | 380MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 30C01SS-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.