Onsemi 34RC02PI-TE13 technical specifications.
| Interface | 2-Wire |
| Memory Size | 2Kb |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 34RC02PI-TE13 to view detailed technical specifications.
No datasheet is available for this part.