Onsemi 3EZ16D5G technical specifications.
| Package/Case | DO-41 |
| Impedance | 5.5R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 169mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 3EZ16D5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.