The 3N259 Series SIP rectifier diode features a maximum operating temperature of 150°C and a maximum surge current of 60A. It is packaged in a SIP format and available in rail/tube packaging. The diode has a maximum reverse leakage current of 5uA. Operating temperatures range from -55°C to 150°C.
Onsemi 3N259_Q technical specifications.
| Package/Case | SIP |
| Height | 12.7mm |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Packaging | Rail/Tube |
| Series | 3N259 |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 3N259_Q to view detailed technical specifications.
No datasheet is available for this part.