Onsemi 4N25_Q technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Series | 4N25 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 4N25_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
