
Single-channel DC input optocoupler with transistor output, featuring a 7.5kV isolation voltage and a 6-pin PDIP package for through-hole mounting. This component operates with a 10mA input current and 50mA forward current, offering a maximum output voltage of 30V. It boasts a collector-emitter saturation voltage of 500mV and a fall time of 2µs, with a power dissipation of 200mW. The device is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Onsemi 4N26M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Fall Time | 2us |
| Forward Current | 50mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N26M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
