
Surface mount phototransistor output optocoupler featuring a 6-pin DIP package. Offers 5.25kV isolation voltage with a maximum of 7.5kV, and a 300mV collector-emitter saturation voltage. Operates with a 60mA forward current and 30V output voltage, with a maximum power dissipation of 250mW. Designed for surface mounting with tin, matte contact plating and a temperature range of -40°C to 100°C.
Onsemi 4N35SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N35SR2VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
