
Single-channel DC input optocoupler with transistor output, featuring 7.5kV isolation voltage and a 6-pin DIP package. Maximum forward current is 60mA, with a maximum input current of 10mA. Collector-emitter voltage reaches 300mV, and fall time is 2µs. Operating temperature range spans -55°C to 100°C. This RoHS compliant component is designed for through-hole mounting.
Onsemi 4N36M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Fall Time | 2us |
| Forward Current | 60mA |
| Height | 5.08mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N36M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
