This red LED segment display from Onsemi features a forward current of 100uA and operates within a temperature range of -40°C to 85°C. The device is available in packaging quantities of 25 and is packaged in rail or tube form. Note that this product is not RoHS compliant.
Onsemi 5082-7651 technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 100uA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5082x |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 5082-7651 to view detailed technical specifications.
No datasheet is available for this part.