Onsemi 50827653_Q technical specifications.
| Display Type | Segment |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Series | 50827653_Q |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 50827653_Q to view detailed technical specifications.
No datasheet is available for this part.