Onsemi 5114ZD7I-10-GT3 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5114ZD7I-10-GT3 to view detailed technical specifications.
No datasheet is available for this part.