Onsemi 545-2456P technical specifications.
| Package/Case | SMA |
| Height | 0.089inch |
| Length | 0.179inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Width | 0.115inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 545-2456P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.