Onsemi 6LN04SS-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 26pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 150mW |
| Rds On Max | 2.9R |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6LN04SS-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.