
General purpose transistor output optocoupler featuring 1 channel and DIP package. Offers 2.5 kV isolation voltage, 16mA input current, and 8mA max collector current. With a 27% current transfer ratio and 0.8µs fall time, it operates from 0°C to 100°C. Through-hole mounting and RoHS compliant.
Onsemi 6N136 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.028889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
