
General purpose, single-channel optocoupler with logic IC output, designed for surface mount applications. Features a 2.5kV isolation voltage and a current transfer ratio of 50%. Operates with a forward current of 25mA, delivering a maximum collector current of 8mA. This component offers a 20V maximum output voltage and a 100mW power dissipation, with an operating temperature range of 0°C to 100°C. Packaged in tape and reel for efficient assembly.
Onsemi 6N136SD technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 50% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Weight | 0.027937oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 6N136SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
