
General purpose logic IC output optocoupler featuring 1 channel and 1 element. Surface mount package (SMD/SMT) with a 2.5kV isolation voltage and 1Mbps data rate. Offers a 27% current transfer ratio, 8mA max collector current, and 25mA forward current. Operates from 0°C to 100°C with a 5V reverse breakdown voltage and 20V max output voltage.
Onsemi 6N136SV technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Weight | 0.027937oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 6N136SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
