
High-speed, single-channel optocoupler featuring a 10Mbps data rate and 75ns propagation delay. This general-purpose optocoupler offers 2.5kV isolation voltage and a DIP package for through-hole mounting. Designed for logic gate output, it operates with a 5V supply and supports a forward current of 50mA. The component is lead-free, RoHS compliant, and rated for an operating temperature range of -40°C to 85°C.
Onsemi 6N137 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Weight | 0.028889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
