
High-speed logic output optocoupler with open-collector output, featuring a 10Mbps data rate and 75ns propagation delay. This unidirectional, single-channel device offers 5kV isolation voltage and a maximum collector current of 50mA. Designed for through-hole mounting in an 8-pin DIP package, it operates from -40°C to 100°C with a 10mA forward current.
Onsemi 6N137M technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 75ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.891g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N137M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
