Onsemi 6N137VM technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Weight | 0.891g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N137VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
