
High-speed logic gate output optocoupler, featuring a 10Mbps data rate and unidirectional signal transmission. This component offers 2.5kV isolation voltage, a 75ns propagation delay, and a 12ns fall time. Designed for through-hole mounting in an 8-pin DIP package, it operates within a -40°C to 85°C temperature range and supports a maximum output current of 50mA. RoHS compliant and lead-free.
Onsemi 6N137WV technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 6N137W |
| Turn-On Delay Time | 75ns |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N137WV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
