
The 74ABT125CSJ_Q is a 4-input 3-state buffer from Onsemi, packaged in a SOP package and available in rail/Tube packaging. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device operates within a temperature range of -40°C to 85°C. It features a propagation delay of 4.9ns and can handle high and low level output currents of 64mA and -32mA, respectively.
Onsemi 74ABT125CSJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT125CSJ_Q to view detailed technical specifications.
No datasheet is available for this part.
